Part Details for 04.855.1153.0 by Wieland Electric GmbH
Overview of 04.855.1153.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04.855.1153.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2594
|
Newark | Terminal Block Marker, 1 To 100, Accessory Type:Terminal Block Marker, For Use With:Din Rail Terminal Blocks, Legend:1 To 100, Pitch Spacing:-, Product Range:- Rohs Compliant: Yes |Wieland Electric 04.855.1153.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.3700 / $213.5700 | Buy Now |
|
Future Electronics | Terminal Block ID Markers For Use With:DIN Rail Terminal Blocks Legend:1 to 100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$128.6500 / $135.0800 | Buy Now |
|
Onlinecomponents.com | Assortment Box - For Marking Materials - 5mm RoHS: Compliant |
2 In Stock |
|
$118.5300 / $148.7300 | Buy Now |
DISTI #
51554491
|
Verical | 9705 A/5/10 B JE 25 ST Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 1 |
|
$183.3909 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 1 |
|
RFQ | |
|
Master Electronics | Assortment Box - For Marking Materials - 5mm RoHS: Compliant |
2 In Stock |
|
$118.5300 / $148.7300 | Buy Now |