Part Details for 0400 INT EXTREME ORANGE by Electro-Luminx Lighting Corporation
Overview of 0400 INT EXTREME ORANGE by Electro-Luminx Lighting Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0400 INT EXTREME ORANGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT-400-INT-EO
|
TME | EL tape, L: 5000mm, extreme orange, 392cd/m2, λd: 600nm, 2700K Min Qty: 5 | 20 |
|
$176.0000 | Buy Now |