-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAN 40X15MM 12VDC W/TACH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7373
|
Newark | Axial Fan, 40Mm, 12Vdc, 7.42Cfm, 32Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:7.42Cfm, Noise Rating:32Dba, Power Rating:720Mw, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 04015SS-12N-AT-00 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 | Buy Now |
DISTI #
P19870-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
511 In Stock |
|
$5.0146 / $6.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 26 Weeks | 0 |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7000 / $9.8500 | Buy Now |
DISTI #
000000000005544542
|
Sager | DC Fans DC Axial Fan, 40x40x15mm, 12VDC, 7.4CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$4.9900 / $6.2100 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 40x15mm, 12VDC, 7.4CFM, Rib, Sleeve Bearing, Tachometer, 3-Wire | 50 |
|
$81.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04015SS-12N-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
04015SS-12N-AT-00
NMB Technologies Corporation
FAN 40X15MM 12VDC W/TACH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 7.4 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 40000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.86 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 0.7 W | |
Rated Voltage | 12 V | |
Speed | 8300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 23 g | |
Width | 15 mm |