Part Details for 04020VA-12M-AA-00 by Minebea Co Ltd
Overview of 04020VA-12M-AA-00 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 04020VA-12M-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-04020VA12MAA00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x40x20mm, 12VDC, 8.8CFM, Rib Mount, Lead Wires RoHS: Compliant | 255 |
|
$9.6000 / $14.9300 | Buy Now |
Part Details for 04020VA-12M-AA-00
04020VA-12M-AA-00 CAD Models
04020VA-12M-AA-00 Part Data Attributes
|
04020VA-12M-AA-00
Minebea Co Ltd
Buy Now
Datasheet
|
Compare Parts:
04020VA-12M-AA-00
Minebea Co Ltd
DC Fan, Axial Construction, 0.08A, 12V, 1.02W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MINEBEA CO LTD | |
Reach Compliance Code | unknown | |
Airflow | 8.8 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 40000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 0.24 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1.02 W | |
Rated Voltage | 12 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 40 g | |
Width | 20 mm |
Alternate Parts for 04020VA-12M-AA-00
This table gives cross-reference parts and alternative options found for 04020VA-12M-AA-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04020VA-12M-AA-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04020VA-12M-AT-00 | DC Fan, Axial Construction, 0.09A, 12V, 1W, | NMB Technologies Corporation | 04020VA-12M-AA-00 vs 04020VA-12M-AT-00 |
04020VA-12M-AA-00 | DC Fan, Axial Construction, 0.085A, 12V, 1.02W, | NMB Technologies Corporation | 04020VA-12M-AA-00 vs 04020VA-12M-AA-00 |