Part Details for 04021J0R4ZBSTR by Kyocera AVX Components
Overview of 04021J0R4ZBSTR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04021J0R4ZBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9750-1-ND
|
DigiKey | CAP THIN FILM 0.4PF 100V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3893 In Stock |
|
$0.2521 / $0.8500 | Buy Now |
DISTI #
04021J0R4ZBSTR
|
Avnet Americas | Cap Ceramic 0.4pF 100V C0G 0.01pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04021J0R4ZBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4171 | Buy Now |
DISTI #
581-04021J0R4ZBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 0.4pF .01pFT ThinFilm 0402 RoHS: Compliant | 5928 |
|
$0.2800 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2950 | Buy Now |
DISTI #
04021J0R4ZBSTR
|
Avnet Americas | Cap Ceramic 0.4pF 100V C0G 0.01pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04021J0R4ZBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4171 | Buy Now |
DISTI #
04021J0R4ZBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.3000 | Buy Now |
DISTI #
SMC-04021J0R4ZBSTR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ | |
DISTI #
04021J0R4ZBSTR
|
Avnet Asia | Cap Ceramic 0.4pF 100V C0G 0.01pF SMD 0402 125°C T/R (Alt: 04021J0R4ZBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04021J0R4ZBSTR
04021J0R4ZBSTR CAD Models
04021J0R4ZBSTR Part Data Attributes:
|
04021J0R4ZBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04021J0R4ZBSTR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2.5% +Tol, 2.5% -Tol, -/+30ppm/Cel TC, 0.0000004uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 4e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |