Part Details for 04021J0R7PBSTR\500 by Kyocera AVX Components
Overview of 04021J0R7PBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04021J0R7PBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6031
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 04021J0R7PBSTR\500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
478-04021J0R7PBSTR\500-ND
|
DigiKey | CAP THIN FILM 0.7PF 100V 0402 Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3033 | Buy Now |
DISTI #
581-04021J0R7PBS\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 0.7pF .02pFT ThinFilm 0402 RoHS: Compliant | 927 |
|
$0.2590 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2440 | Buy Now |