Part Details for 04021J1R1ABSTR\500 by Kyocera AVX Components
Overview of 04021J1R1ABSTR\500 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04021J1R1ABSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-04021J1R1ABSTR\500CT-ND
|
DigiKey | CAP THIN FILM 1.1PF 100V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$0.2276 / $0.8300 | Buy Now |
DISTI #
04021J1R1ABSTR\500
|
Avnet Americas | Cap Ceramic 1.1pF 100V C0G 0.05pF 0402 T/R - Tape and Reel (Alt: 04021J1R1ABSTR\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
581-04021J1R1ABST500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 0.11pF .05pFTol ThinFilm 0402 RoHS: Compliant | 0 |
|
$0.1830 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
DISTI #
04021J1R1ABSTR\500
|
Avnet Americas | Cap Ceramic 1.1pF 100V C0G 0.05pF 0402 T/R - Tape and Reel (Alt: 04021J1R1ABSTR\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |