Part Details for 04023A100FAT2A by Kyocera AVX Components
Overview of 04023A100FAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023A100FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H1855
|
Newark | Capacitor, ceramic,10Pf,25Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023A100FAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1470 | Buy Now |
DISTI #
04023A100FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A100FAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 / $0.1462 | Buy Now |
DISTI #
581-04023A100FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E100FH 25V 10pF C0G 0402 1% RoHS: Compliant | 29687 |
|
$0.0190 / $0.1500 | Buy Now |
|
Future Electronics | 0402 10 pF 25 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1080 / $0.1160 | Buy Now |
|
Future Electronics | 0402 10 pF 25 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1080 / $0.1160 | Buy Now |
DISTI #
04023A100FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04023A100FAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 / $0.1462 | Buy Now |
DISTI #
04023A100FAT2A
|
TME | Capacitor: ceramic, MLCC, 10pF, 25V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0247 | RFQ |
DISTI #
KGM05ACG1E100FH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 25 V, � 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E100FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |