Part Details for 04023A680FAT2A by Kyocera AVX Components
Overview of 04023A680FAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023A680FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1471
|
Newark | Capacitor,ceramic,68Pf,25Vdc,1-% Tol,1+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023A680FAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1470 | Buy Now |
DISTI #
04023A680FAT2A
|
Avnet Americas | Cap Ceramic 68pF 25V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023A680FAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 / $0.1462 | Buy Now |
DISTI #
581-04023A680FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E680FH 25V 68pF C0G 0402 1% RoHS: Compliant | 20622 |
|
$0.0720 / $0.3900 | Buy Now |
|
Future Electronics | Cap Ceramic 68pF 25V C0G 1% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1430 | Buy Now |
DISTI #
04023A680FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1E680FH 25V 68pF C0G 0402 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0850 | Buy Now |
DISTI #
04023A680FAT2A
|
Avnet Americas | Cap Ceramic 68pF 25V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023A680FAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 / $0.1462 | Buy Now |
DISTI #
04023A680FAT2A
|
Avnet Americas | Cap Ceramic 68pF 25V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023A680FAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 / $0.1462 | Buy Now |
DISTI #
04023A680FAT2A
|
Avnet Asia | Cap Ceramic 68pF 25V C0G 1% SMD 0402 125°C Paper T/R (Alt: 04023A680FAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04023A680FAT2A
04023A680FAT2A CAD Models
04023A680FAT2A Part Data Attributes
|
04023A680FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A680FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 68pF, 25V, ±1%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023A680FAT2A
This table gives cross-reference parts and alternative options found for 04023A680FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A680FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023A680FA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A680FAT2A vs 04023A680FA77A |
250R07N680FV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023A680FAT2A vs 250R07N680FV4T |
04023A680FA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A680FAT2A vs 04023A680FA79A |
KGM05ACG1E680FH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A680FAT2A vs KGM05ACG1E680FH |
04023A680FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023A680FAT2A vs 04023A680FAT9A |