Part Details for 04023C182JAT2A by Kyocera AVX Components
Overview of 04023C182JAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023C182JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1505
|
Newark | Capacitor Ceramic 1800Pf, 25V, X7R, 5%, 0402, Full Reel, Capacitance:1800Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023C182JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
04023C182JAT2A-ND
|
DigiKey | CAP CER 1800PF 25V X7R 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 | Buy Now |
DISTI #
04023C182JAT2A
|
Avnet Americas | Cap Ceramic 0.0018uF 25V X7R 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023C182JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0654 | Buy Now |
DISTI #
581-04023C182JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1800pF X7R 0402 5% RoHS: Compliant | 3404 |
|
$0.0500 / $0.3300 | Buy Now |
|
Future Electronics | 1800pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0569 | Buy Now |
|
Bristol Electronics | 99162 |
|
RFQ | ||
DISTI #
04023C182JAT2A
|
TME | Capacitor: ceramic, MLCC, 1.8nF, 25V, X7R, ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0045 | RFQ |
Part Details for 04023C182JAT2A
04023C182JAT2A CAD Models
04023C182JAT2A Part Data Attributes:
|
04023C182JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C182JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 25V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023C182JAT2A
This table gives cross-reference parts and alternative options found for 04023C182JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C182JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R182J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 04023C182JAT2A vs NMC0402X7R182J25TRPLP |
04023C182JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182JAT2A vs 04023C182JAT7A |
KAM05AR71E182JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182JAT2A vs KAM05AR71E182JH |
04023C182JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182JAT2A vs 04023C182JA77A |
LD023C182JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182JAT2A vs LD023C182JAB2A |
C0402X7R250-182JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C182JAT2A vs C0402X7R250-182JGU |
LD023C182JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182JAT2A vs LD023C182JAB9A |
C0402X7R250-182JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C182JAT2A vs C0402X7R250-182JPU |
GMC04X7R182J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Cal-Chip Electronics | 04023C182JAT2A vs GMC04X7R182J25NTD |
C0402X7R250-182JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C182JAT2A vs C0402X7R250-182JGE |