Part Details for 04023C182KAT2A by Kyocera AVX Components
Overview of 04023C182KAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023C182KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5543
|
Newark | Capacitor Ceramic 1800Pf, 25V, X7R, 10%, 0402, Full Reel, Capacitance:1800Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023C182KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
04023C182KAT2A-ND
|
DigiKey | CAP CER 1800PF 25V X7R 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
04023C182KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04023C182KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0143 | Buy Now |
DISTI #
581-04023C182KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1800pF X7R 0402 10% RoHS: Compliant | 7038 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | 0402 1800 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0415 | Buy Now |
|
Future Electronics | 0402 1800 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0415 | Buy Now |
|
Bristol Electronics | 20242 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1.8nf, 25V, 10±%, X7R Temp Coef. | 16193 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
04023C182KAT2A
|
TME | Capacitor: ceramic, MLCC, 1.8nF, 25V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0030 | RFQ |
DISTI #
04023C182KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04023C182KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 04023C182KAT2A
04023C182KAT2A CAD Models
04023C182KAT2A Part Data Attributes
|
04023C182KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C182KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 25V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023C182KAT2A
This table gives cross-reference parts and alternative options found for 04023C182KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C182KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD023C182KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182KAT2A vs LD023C182KAB9A |
LD023C182KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182KAT2A vs LD023C182KAB4A |
0402B182K250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 04023C182KAT2A vs 0402B182K250PT |
C0402X7R250-182KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C182KAT2A vs C0402X7R250-182KPE |
C0402X7R250-182KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C182KAT2A vs C0402X7R250-182KGE |
04023C182KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182KAT2A vs 04023C182KAT9A |
KAM05AR71E182KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182KAT2A vs KAM05AR71E182KN |
KAM05AR71E182KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182KAT2A vs KAM05AR71E182KH |
C0402X7R250-182KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C182KAT2A vs C0402X7R250-182KPU |
04023C182KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C182KAT2A vs 04023C182KAT7A |