Part Details for 04023C202KAT2A by Kyocera AVX Components
Overview of 04023C202KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023C202KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1508
|
Newark | Ceramic Capacitor 2000Pf, 25V, X7R, 10%, 0402, Full Reel, Capacitance:2000Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023C202KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
04023C202KAT2A
|
Avnet Americas | Cap Ceramic 0.002uF 25V X7R 10% SMD 0402 125°C T/R - Tape and Reel (Alt: 04023C202KAT2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
581-04023C202KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2000pF 10% RoHS: Compliant | 5242 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | CAP CER 2000PF 25V X7R 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
|
Bristol Electronics | 70000 |
|
RFQ | ||
DISTI #
04023C202KAT2A
|
Avnet Americas | Cap Ceramic 0.002uF 25V X7R 10% SMD 0402 125°C T/R - Tape and Reel (Alt: 04023C202KAT2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
04023C202KAT2A
|
Avnet Asia | Cap Ceramic 0.002uF 25V X7R 10% SMD 0402 125°C T/R (Alt: 04023C202KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04023C202KAT2A
04023C202KAT2A CAD Models
04023C202KAT2A Part Data Attributes:
|
04023C202KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C202KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2000pF, 25V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |