Part Details for 04023C682JAT2A by Kyocera AVX Components
Overview of 04023C682JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023C682JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3307
|
Newark | Cap 0.0068Uf 25Vdc X7R 5% Smd 0402 Rohs Compliant: Yes |Kyocera Avx 04023C682JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0640 | Buy Now |
DISTI #
50R8272
|
Newark | Multilayer Ceramic Capacitor, 6800 Pf, 5%, X7R, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04023C682JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9222 |
|
$0.1080 / $0.1890 | Buy Now |
DISTI #
13AC4381
|
Newark | Cap, 6800Pf, 25V, 5%, X7R, 0402, Reel, Capacitance:6800Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Avx 0402 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 04023C682JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0500 | Buy Now |
DISTI #
79AK6595
|
Newark | Ceramic Capacitor 6800Pf, 25V, X7R, 5, 0402, Full Reel, Capacitance:6800Pf, Voltagedc:25V, Capacitor Case - Package:0402 1005 Metric, Capacitance Tolerance , Dielectric Characteristic:X7R Rohs Compliant: Yes |Kyocera Avx 04023C682JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now |
DISTI #
98H1648
|
Newark | Ceramic Capacitor 6800Pf, 25V, X7R, 5%, 0402, Full Reel, Capacitance:6800Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023C682JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
04023C682JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 25 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04023C682JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0066 / $0.0072 | Buy Now |
DISTI #
581-04023C682JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71E682JH 25V 6800pF X7R 0402 5% RoHS: Compliant | 9069 |
|
$0.0470 / $0.2500 | Buy Now |
|
Future Electronics | 0402 6.8 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0481 / $0.0521 | Buy Now |
|
Future Electronics | 0402 6.8 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0481 / $0.0521 | Buy Now |
DISTI #
04023C682JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71E682JH 25V 6800pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0166 | Buy Now |
Part Details for 04023C682JAT2A
04023C682JAT2A CAD Models
04023C682JAT2A Part Data Attributes
|
04023C682JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C682JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 25V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |