Part Details for 04023D104MAT2A by Kyocera AVX Components
Overview of 04023D104MAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023D104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8255
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 04023D104MAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
581-04023D104MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR51E104MH 25V 0.1uF X5R 0402 20% RoHS: Compliant | 10275 |
|
$0.0430 / $0.3100 | Buy Now |
|
Future Electronics | 0402 100 nF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0579 / $0.0646 | Buy Now |
|
Future Electronics | 0402 100 nF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0579 / $0.0646 | Buy Now |
DISTI #
04023D104MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR51E104MH 25V 0.1uF X5R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0104 | Buy Now |
DISTI #
04023D104MAT2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X5R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0040 | RFQ |
DISTI #
KGM05AR51E104MH
|
Avnet Abacus | (Alt: KGM05AR51E104MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
04023D104MAT2A
|
Avnet Asia | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE (Alt: 04023D104MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04023D104MAT2A
04023D104MAT2A CAD Models
04023D104MAT2A Part Data Attributes:
|
04023D104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023D104MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023D104MAT2A
This table gives cross-reference parts and alternative options found for 04023D104MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023D104MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R250-104MSNP | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | 04023D104MAT2A vs C0402X5R250-104MSNP |
0402W104M250Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | 04023D104MAT2A vs 0402W104M250Y |
KGM05AR51E104MH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023D104MAT2A vs KGM05AR51E104MH |
0402W104M250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | 04023D104MAT2A vs 0402W104M250NT |
C0402X5R250-104MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023D104MAT2A vs C0402X5R250-104MGU |
0402W104M250NGT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | 04023D104MAT2A vs 0402W104M250NGT |
C0402X5R250-104MSND | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | 04023D104MAT2A vs C0402X5R250-104MSND |
0402W104M250NG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | 04023D104MAT2A vs 0402W104M250NG |
C0402X5R250-104MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023D104MAT2A vs C0402X5R250-104MPE |
0402W104M250YT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | 04023D104MAT2A vs 0402W104M250YT |