Part Details for 04023J1R9ABSTR by Kyocera AVX Components
Overview of 04023J1R9ABSTR by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J1R9ABSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8375
|
Newark | Capacitor, silicon Dioxide,1.9Pf,25Vdc,.05-Pf Tol,.05+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023J1R9ABSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3100 | Buy Now |
DISTI #
23M9776
|
Newark | Ceramic Capacitor 1.9Pf, 25V, 0402 0.05Pf, Capacitance:1.9Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04023J1R9ABSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3400 | Buy Now |
DISTI #
478-4409-1-ND
|
DigiKey | CAP THIN FILM 1.9PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10513 In Stock |
|
$0.1812 / $0.4900 | Buy Now |
DISTI #
04023J1R9ABSTR
|
Avnet Americas | Cap Ceramic 1.9pF 25V C0G 0.05pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J1R9ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
04023J1R9ABSTR
|
Avnet Americas | Cap Ceramic 1.9pF 25V C0G 0.05pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J1R9ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
581-04023J1R9ABSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 1.9pF .05pFTol ThinFilm 0402 RoHS: Compliant | 3211 |
|
$0.2310 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
|
Bristol Electronics | 4966 |
|
RFQ | ||
DISTI #
04023J1R9ABSTR
|
TTI | Silicon RF Capacitors / Thin Film 25V 1.9pF .05pFTol ThinFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2540 | Buy Now |
Part Details for 04023J1R9ABSTR
04023J1R9ABSTR CAD Models
04023J1R9ABSTR Part Data Attributes:
|
04023J1R9ABSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J1R9ABSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 2.6316% +Tol, 2.6316% -Tol, -/+30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000019 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2.6316% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.6316% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |