Part Details for 04023J2R0ABSTR by Kyocera AVX Components
Overview of 04023J2R0ABSTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J2R0ABSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6315
|
Newark | Accu-P,0402,npo,2Pf,.5%,25V,tr,hazmat Rohs Compliant: Yes |Kyocera Avx 04023J2R0ABSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1600 | Buy Now |
DISTI #
23M9777
|
Newark | Ceramic Capacitor 2Pf, 25V, 0402 0.05Pf, Capacitance:2Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Filter Terminals:Smdrohs Compliant: Yes |Kyocera Avx 04023J2R0ABSTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 757 |
|
$0.1620 | Buy Now |
DISTI #
21M8376
|
Newark | Capacitor,silicon Dioxide,2Pf,25Vdc,.05-Pf Tol,.05+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023J2R0ABSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3100 | Buy Now |
DISTI #
478-4410-1-ND
|
DigiKey | CAP THIN FILM 2PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13114 In Stock |
|
$0.2118 / $0.7700 | Buy Now |
DISTI #
04023J2R0ABSTR
|
Avnet Americas | ACCU-P,0402,NPO,2PF,.5%,25V,TR, - Tape and Reel (Alt: 04023J2R0ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1707 | Buy Now |
DISTI #
23M9777
|
Avnet Americas | ACCU-P,0402,NPO,2PF,.5%,25V,TR, - Product that comes on tape, but is not reeled (Alt: 23M9777) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 757 Partner Stock |
|
$0.3380 / $0.7490 | Buy Now |
DISTI #
581-04023J2R0ABSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 2pF .05pFTol ThinFilm 0402 RoHS: Compliant | 9155 |
|
$0.2170 / $0.5900 | Buy Now |
|
Future Electronics | 0402 2 pF 25 V ±0.05 pF Tolerance SMT Thin Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
|
Bristol Electronics | 1956 |
|
RFQ | ||
|
Quest Components | CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 25 V, 0.000002 uF, SURFACE MOUNT, 0402 | 2558 |
|
$0.1923 / $0.4614 | Buy Now |
Part Details for 04023J2R0ABSTR
04023J2R0ABSTR CAD Models
04023J2R0ABSTR Part Data Attributes
|
04023J2R0ABSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J2R0ABSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 2.5% +Tol, 2.5% -Tol, -/+30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Capacitance | 0.000002 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |