Part Details for 04023J4R7BBSTR by Kyocera AVX Components
Overview of 04023J4R7BBSTR by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J4R7BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4501
|
Newark | Cap, 4.7Pf, 25V, Low K, 0402, Smd, Capacitance:4.7Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Rohs Compliant: Yes |Kyocera Avx 04023J4R7BBSTR Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4060 |
|
$0.3350 / $0.4880 | Buy Now |
DISTI #
22K2921
|
Newark | Ceramic Capacitor 4.7Pf, 25V, 0402 0.1Pf, Full Reel, Capacitance:4.7Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04023J4R7BBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2080 | Buy Now |
DISTI #
478-4428-1-ND
|
DigiKey | CAP THIN FILM 4.7PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23575 In Stock |
|
$0.1842 / $0.6900 | Buy Now |
DISTI #
04023J4R7BBSTR
|
Avnet Americas | Cap Ceramic 4.7pF 25V 0±30ppm/C 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J4R7BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
04023J4R7BBSTR\500
|
Avnet Americas | Cap Ceramic 4.7pF 25V 0±30ppm/C 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J4R7BBSTR\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
581-04023J4R7BBS
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 4.7pF .1pFTol ThinFilm 0402 RoHS: Compliant | 10301 |
|
$0.1830 / $0.6100 | Buy Now |
DISTI #
V72:2272_07469435
|
Arrow Electronics | Cap Silicon 4.7pF 25V 0±30ppm/°C 0.1pF SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2140 Container: Cut Strips | Americas - 364 |
|
$0.1612 / $0.2994 | Buy Now |
DISTI #
70474386
|
RS | 0402 Accu-P 4.7pF Ceramic Multilayer Cap,25VDC,+125C, C0G Dielectric,+/-0.1pF SMD | AVX 04023J4R7BBSTR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Future Electronics | 0402 4.7 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1590 / $0.1640 | Buy Now |
|
Future Electronics | 0402 4.7 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4731Cut Tape/Mini-Reel |
|
$0.3050 / $0.5350 | Buy Now |
Part Details for 04023J4R7BBSTR
04023J4R7BBSTR CAD Models
04023J4R7BBSTR Part Data Attributes:
|
04023J4R7BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J4R7BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 2.1277% +Tol, 2.1277% -Tol, -/+30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |