Part Details for 04024W226MAT2A by Kyocera AVX Components
Overview of 04024W226MAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 04024W226MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7792
|
Newark | Cap, 22Uf, 4V, Mlcc, 0402, Smd, X6S, Capacitance:22Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:-, Product Length:1Mm, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 04024W226MAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3570 / $0.6760 | Buy Now |
DISTI #
32AK7793
|
Newark | Cap, 22Uf, 4V, Mlcc, 0402, Smd, X6S, Capacitance:22Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:-, Product Length:1Mm, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 04024W226MAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1860 | Buy Now |
DISTI #
04024W226MAT2A
|
Avnet Americas | Capacitor Ceramic 22uF 4V X6S 20% 0402 125°C T/R - Tape and Reel (Alt: 04024W226MAT2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1672 / $0.1844 | Buy Now |
DISTI #
32AK7792
|
Avnet Americas | Capacitor Ceramic 22uF 4V X6S 20% 0402 125°C T/R - Product that comes on tape, but is not reeled (Alt: 32AK7792) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3570 / $0.6760 | Buy Now |
DISTI #
581-04024W226MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05DS60G226MH 4V 22uF X6S 0402 20% RoHS: Compliant | 65339 |
|
$0.1300 / $0.6000 | Buy Now |
|
Future Electronics | 0402 4V X6S 22uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.1360 | Buy Now |
DISTI #
04024W226MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05DS60G226MH 4V 22uF X6S 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0980 | Buy Now |
DISTI #
04024W226MAT2A
|
Avnet Americas | Capacitor Ceramic 22uF 4V X6S 20% 0402 125°C T/R - Tape and Reel (Alt: 04024W226MAT2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1672 / $0.1844 | Buy Now |
DISTI #
32AK7792
|
Avnet Americas | Capacitor Ceramic 22uF 4V X6S 20% 0402 125°C T/R - Product that comes on tape, but is not reeled (Alt: 32AK7792) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3570 / $0.6760 | Buy Now |
DISTI #
04024W226MAT2A
|
Avnet Abacus | Capacitor Ceramic 22uF 4V X6S 20% 0402 125�C T/R (Alt: 04024W226MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 04024W226MAT2A
04024W226MAT2A CAD Models
04024W226MAT2A Part Data Attributes:
|
04024W226MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04024W226MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |