Part Details for 04025C472KAT2A-MEM by Kyocera AVX Components
Overview of 04025C472KAT2A-MEM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025C472KAT2A-MEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04025C472KAT2A-MEM
|
Avnet Asia | Cap Ceramic 4700pF 50V X7R 10% SMD 0402 125°C Paper T/R (Alt: 04025C472KAT2A-MEM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |