Part Details for 04025J6R8BBSTR by Kyocera AVX Components
Overview of 04025J6R8BBSTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04025J6R8BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2501
|
Newark | Accu-F/P/T&r Rohs Compliant: Yes |Kyocera Avx 04025J6R8BBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 | Buy Now |
DISTI #
478-04025J6R8BBSTR-ND
|
DigiKey | ACCU-F/P Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2019 | Buy Now |
DISTI #
04025J6R8BBSTR
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04025J6R8BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
581-04025J6R8BBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 6.8pF .1pFTol ThinFilm 0402 RoHS: Compliant | 1942 |
|
$0.1880 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1795 | Buy Now |
DISTI #
04025J6R8BBSTR
|
TTI | Silicon RF Capacitors / Thin Film 50V 6.8pF .1pFTol ThinFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1930 | Buy Now |
DISTI #
04025J6R8BBSTR
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04025J6R8BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
04025J6R8BBSTR
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04025J6R8BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
04025J6R8BBSTR
|
Avnet Abacus | Cap Ceramic 6.8pF 50V C0G 0.1pF SMD 0402 125�C T/R - Tape and Reel (Alt: 04025J6R8BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
04025J6R8BBSTR
|
Avnet Asia | Cap Ceramic 6.8pF 50V C0G 0.1pF SMD 0402 125°C T/R (Alt: 04025J6R8BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04025J6R8BBSTR
04025J6R8BBSTR CAD Models
04025J6R8BBSTR Part Data Attributes
|
04025J6R8BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025J6R8BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.4706% +Tol, 1.4706% -Tol, -/+30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |