Part Details for 04025U100FAT2A by Kyocera AVX Components
Overview of 04025U100FAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025U100FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9099
|
Newark | Multilayer Ceramic Capacitor, U Series, 10 Pf, 1%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04025U100FAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9234 |
|
$0.1380 / $0.2370 | Buy Now |
DISTI #
13AC4409
|
Newark | Cap, 10Pf, 50V, 1%, 0402, Capacitance:10Pf, Voltage Rating:50V, Product Range:U Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Kyocera Avx 04025U100FAT2A Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0790 | Buy Now |
DISTI #
55J2022
|
Newark | Cap, Rf, C0G/Np0, 10Pf, 50V, 0402, Capacitance:10Pf, Voltage Rating:50V, Product Range:U Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Capacitor Dielectric Type:Ceramic Rohs Compliant: Yes |Kyocera Avx 04025U100FAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0710 | Buy Now |
DISTI #
478-KGQ05FCG1H100FHCT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6333 In Stock |
|
$0.0560 / $0.3400 | Buy Now |
DISTI #
04025U100FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04025U100FAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0617 | Buy Now |
DISTI #
04025U100FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04025U100FAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0553 / $0.0639 | Buy Now |
DISTI #
581-04025U100FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ05FCG1H100FH 50V 10pF C0G 0402 1% RoHS: Compliant | 16591 |
|
$0.0670 / $0.3400 | Buy Now |
DISTI #
70001601
|
RS | Capacitor, Ceramic, Cap 10 pF Tol 1%, SMT, Vol-Rtg 50V, C0G Ultra Low ESR, TR | AVX 04025U100FAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0650 / $0.0670 | RFQ |
|
Future Electronics | 0402 10 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0526 / $0.0570 | Buy Now |
|
Future Electronics | 0402 10 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0526 / $0.0570 | Buy Now |
Part Details for 04025U100FAT2A
04025U100FAT2A CAD Models
04025U100FAT2A Part Data Attributes
|
04025U100FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025U100FAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025U100FAT2A
This table gives cross-reference parts and alternative options found for 04025U100FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025U100FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0402100F1HSR | CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 04025U100FAT2A vs C0G0402100F1HSR |
04025A100FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025U100FAT2A vs 04025A100FA79A |
KGM05ACG1H100FN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025U100FAT2A vs KGM05ACG1H100FN |
C0G0402100F1HPB | CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 04025U100FAT2A vs C0G0402100F1HPB |
0402H0500100FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 04025U100FAT2A vs 0402H0500100FQT |
0402H0500100FQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 04025U100FAT2A vs 0402H0500100FQB |
NMC0402NPO100F50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 04025U100FAT2A vs NMC0402NPO100F50TRP |
0402A0500100FQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 04025U100FAT2A vs 0402A0500100FQB |
C0G0402100F1HRB | CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 04025U100FAT2A vs C0G0402100F1HRB |
KGM05ACG1H100FH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025U100FAT2A vs KGM05ACG1H100FH |