Part Details for 0402B271K500CT by Fenghua (HK) Electronics Ltd
Overview of 0402B271K500CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B271K500CT
0402B271K500CT CAD Models
0402B271K500CT Part Data Attributes
|
0402B271K500CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402B271K500CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Specific Designs Available | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PURE COPPER | |
Width | 0.5 mm |
Alternate Parts for 0402B271K500CT
This table gives cross-reference parts and alternative options found for 0402B271K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B271K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T271K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | 0402B271K500CT vs C0402T271K5RACTM |
AC0402KRX7R9BB271 | Ceramic Capacitor, Polarized, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402B271K500CT vs AC0402KRX7R9BB271 |
GRT155R71H271KE01W | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00027 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402B271K500CT vs GRT155R71H271KE01W |
GCH155R71H271KE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402B271K500CT vs GCH155R71H271KE01D |
CL05B271KBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402B271K500CT vs CL05B271KBNL |
ECJ0CB1H271K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Panasonic Electronic Components | 0402B271K500CT vs ECJ0CB1H271K |
CALC0402B500A271K-T50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 0402B271K500CT vs CALC0402B500A271K-T50 |
C0402T271K5RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402B271K500CT vs C0402T271K5RAL7867 |
C0402S271K5RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | KEMET Corporation | 0402B271K500CT vs C0402S271K5RAL7411 |
MT15B271K500CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | 0402B271K500CT vs MT15B271K500CT |