Part Details for 0402CG1R2C500CB by Fenghua (HK) Electronics Ltd
Overview of 0402CG1R2C500CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG1R2C500CB
0402CG1R2C500CB CAD Models
0402CG1R2C500CB Part Data Attributes
|
0402CG1R2C500CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG1R2C500CB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Design Available | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for 0402CG1R2C500CB
This table gives cross-reference parts and alternative options found for 0402CG1R2C500CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG1R2C500CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ04CG1R2C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402CG1R2C500CB vs GHQ04CG1R2C50NTD |
GUQ04CG1R2C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402CG1R2C500CB vs GUQ04CG1R2C50NT |
500R07S1R2CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402CG1R2C500CB vs 500R07S1R2CT4S |
GCM1555C1H1R2CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402CG1R2C500CB vs GCM1555C1H1R2CZ13D |
500R07S1R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 0402CG1R2C500CB vs 500R07S1R2CT4Y |
500R07S1R2CV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402CG1R2C500CB vs 500R07S1R2CV4W |
500R07S1R2CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402CG1R2C500CB vs 500R07S1R2CV4Y |
500R07S1R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402CG1R2C500CB vs 500R07S1R2CT4Y |
GHQ04CG1R2C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402CG1R2C500CB vs GHQ04CG1R2C50NT |
GCM1555C1H1R2CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402CG1R2C500CB vs GCM1555C1H1R2CZ13J |