Part Details for 0402X7R222KE2AT by American Technical Ceramics Corp
Overview of 0402X7R222KE2AT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X7R222KE2AT
0402X7R222KE2AT CAD Models
0402X7R222KE2AT Part Data Attributes:
|
0402X7R222KE2AT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402X7R222KE2AT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Manufacturer Series | X7R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | X7R | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.51 mm |
Alternate Parts for 0402X7R222KE2AT
This table gives cross-reference parts and alternative options found for 0402X7R222KE2AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R222KE2AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R222KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | American Technical Ceramics Corp | 0402X7R222KE2AT vs 0402X7R222KE2ST |
VJ0402Y222KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402X7R222KE2AT vs VJ0402Y222KXACW1BC |
C0402X7R500-222KSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 0402X7R222KE2AT vs C0402X7R500-222KSNP |
500R07W222KV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402X7R222KE2AT vs 500R07W222KV6U |
KAM05AR71H222KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R222KE2AT vs KAM05AR71H222KH |
500R07W222KV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402X7R222KE2AT vs 500R07W222KV4 |
C0402X7R500-222KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X7R222KE2AT vs C0402X7R500-222KGU |
C0402X7R500-222KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X7R222KE2AT vs C0402X7R500-222KPU |
TDCF500W222K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402X7R222KE2AT vs TDCF500W222K1GV001T |
C0402X7R500-222KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X7R222KE2AT vs C0402X7R500-222KPE |