Part Details for 0402X7R562KE1ST by American Technical Ceramics Corp
Overview of 0402X7R562KE1ST by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X7R562KE1ST
0402X7R562KE1ST CAD Models
0402X7R562KE1ST Part Data Attributes:
|
0402X7R562KE1ST
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402X7R562KE1ST
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Manufacturer Series | X7R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | X7R | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.51 mm |
Alternate Parts for 0402X7R562KE1ST
This table gives cross-reference parts and alternative options found for 0402X7R562KE1ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R562KE1ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R250-562KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X7R562KE1ST vs C0402X7R250-562KGU |
C0402X7R250-562KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X7R562KE1ST vs C0402X7R250-562KGE |
0402X7R562KE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 0402X7R562KE1ST vs 0402X7R562KE1SB |
KAM05AR71E562KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R562KE1ST vs KAM05AR71E562KH |
KGM05AR71E562KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R562KE1ST vs KGM05AR71E562KH |
LD023C562KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R562KE1ST vs LD023C562KAB2A |
0402X7R562KC1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 0402X7R562KE1ST vs 0402X7R562KC1AB |
KGM05AR71E562KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R562KE1ST vs KGM05AR71E562KN |
0402X7R562KC1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 0402X7R562KE1ST vs 0402X7R562KC1SB |
C0402X7R250-562KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X7R562KE1ST vs C0402X7R250-562KPE |