Part Details for 0402Y0501P00CQB by Knowles Capacitors
Overview of 0402Y0501P00CQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y0501P00CQB
0402Y0501P00CQB CAD Models
0402Y0501P00CQB Part Data Attributes
|
0402Y0501P00CQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402Y0501P00CQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402Y0501P00CQB
This table gives cross-reference parts and alternative options found for 0402Y0501P00CQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y0501P00CQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAQ05ACG1H1R0CH | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0501P00CQB vs KAQ05ACG1H1R0CH |
LD025A1R0CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0501P00CQB vs LD025A1R0CAX4A |
0402A0501P00CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402Y0501P00CQB vs 0402A0501P00CQB |
0402H0501P00CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402Y0501P00CQB vs 0402H0501P00CQB |
LD025A1R0CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0501P00CQB vs LD025A1R0CAX2A |
0402A0501P00CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402Y0501P00CQB vs 0402A0501P00CQT |
04025A1R0CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0501P00CQB vs 04025A1R0CA79A |
04025U1R0C4T2A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402 | Kyocera AVX Components | 0402Y0501P00CQB vs 04025U1R0C4T2A |
04025A1R0C4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0501P00CQB vs 04025A1R0C4T2A |
04025U1R0C4T4A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402 | Kyocera AVX Components | 0402Y0501P00CQB vs 04025U1R0C4T4A |