Part Details for 0402Y2000100GQT by Knowles Capacitors
Overview of 0402Y2000100GQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y2000100GQT
0402Y2000100GQT CAD Models
0402Y2000100GQT Part Data Attributes:
|
0402Y2000100GQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402Y2000100GQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402Y2000100GQT
This table gives cross-reference parts and alternative options found for 0402Y2000100GQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y2000100GQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402H2000100GQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402Y2000100GQT vs 0402H2000100GQT |
0402Y2000100GQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402Y2000100GQT vs 0402Y2000100GQB |
600L100GW200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y2000100GQT vs 600L100GW200XT |
0402A2000100GQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402Y2000100GQT vs 0402A2000100GQT |
600L100GT200T4K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y2000100GQT vs 600L100GT200T4K |
600L100GTN200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y2000100GQT vs 600L100GTN200T |
600L100GW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y2000100GQT vs 600L100GW200T |
0402J2000100GQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402Y2000100GQT vs 0402J2000100GQT |
600L100GT200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y2000100GQT vs 600L100GT200XT |