Part Details for 0402AS-022J-01 by FASTRON GmBH
Overview of 0402AS-022J-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402AS-022J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0402AS-022J-01
|
Mouser Electronics | RF Inductors - SMD 0402 SMD Indctr 22nH _5% RoHS: Compliant | 5000 |
|
$0.1400 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 22nH ±5% - Q: 25 - DCR: 0.30 - Imax: 400mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1406 / $0.1538 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 22nH, Tolerance: 5%, Q min:25, DCR max:0.30, DC Current max: 400mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1339 / $0.1600 | Buy Now |
Part Details for 0402AS-022J-01
0402AS-022J-01 CAD Models
0402AS-022J-01 Part Data Attributes:
|
0402AS-022J-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0402AS-022J-01
FASTRON GmBH
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 0.65 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402AS-022J-01
This table gives cross-reference parts and alternative options found for 0402AS-022J-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402AS-022J-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402ASM-022J-08 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | FASTRON GmBH | 0402AS-022J-01 vs 0402ASM-022J-08 |