Part Details for 0402B272K500CT by Walsin Technology Corporation
Overview of 0402B272K500CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B272K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1198-1-ND
|
DigiKey | CAP CER 2700PF 50V X7R 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
109971 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
791-0402B272K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700pf 50V 10% 0402 X7R RoHS: Compliant | 28340 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 2.7 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0036 / $0.0044 | Buy Now |
|
Onlinecomponents.com |
160000 Partner Stock |
|
$0.0023 / $0.0026 | Buy Now | |
|
Bristol Electronics | 260000 |
|
RFQ | ||
|
Quest Components | 208000 |
|
$0.0129 / $0.1290 | Buy Now | |
DISTI #
0402B272K500CT
|
TME | Capacitor: ceramic, MLCC, 2.7nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0023 | RFQ |
Part Details for 0402B272K500CT
0402B272K500CT CAD Models
0402B272K500CT Part Data Attributes
|
0402B272K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B272K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B272K500CT
This table gives cross-reference parts and alternative options found for 0402B272K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B272K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B272K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B272K500CT vs 0402B272K500CB |
0402B272K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B272K500CT vs 0402B272K500C |
MCCA000141 | CAP,CERAMIC,2.7NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | 0402B272K500CT vs MCCA000141 |
VJ0402Y272KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402B272K500CT vs VJ0402Y272KXAPW1BC |
0402B272K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402 | Fenghua (HK) Electronics Ltd | 0402B272K500CT vs 0402B272K500N |
0402B272K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B272K500CT vs 0402B272K500S |
0402B272K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B272K500CT vs 0402B272K500ST |