Part Details for 0402B332K250CT by Walsin Technology Corporation
Overview of 0402B332K250CT by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B332K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5105
|
Newark | Cap, 3300Pf, 25V, 10%, X7R, 0402, Reel, Capacitance:3300Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B332K250CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13484 |
|
$0.0080 / $0.0170 | Buy Now |
DISTI #
77Y7967
|
Newark | Cap, 3300Pf, 25V, 10%, X7R, 0402, Reel, Capacitance:3300Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B332K250CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-0402B332K250CTTR-ND
|
DigiKey | CAP CER 3300PF 25V X7R 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0013 | Buy Now |
DISTI #
791-0402B332K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300pF +-10% 25V RoHS: Compliant | 14640 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 3300 pF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Bristol Electronics | 108662 |
|
RFQ | ||
DISTI #
SMC-0402B332K250CT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2215 Container: Tape & Reel | 222598 |
|
RFQ | |
DISTI #
C1S812000121683
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape | 48800 |
|
$0.0015 / $0.0018 | Buy Now |
Part Details for 0402B332K250CT
0402B332K250CT CAD Models
0402B332K250CT Part Data Attributes
|
0402B332K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B332K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B332K250CT
This table gives cross-reference parts and alternative options found for 0402B332K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B332K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X7R332K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0402B332K250CT vs CM05X7R332K25AT |
0402B332K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B332K250CT vs 0402B332K250NT |
0402B332K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B332K250CT vs 0402B332K250S |
CM05X7R332K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402B332K250CT vs CM05X7R332K25AT |
0402B332K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B332K250CT vs 0402B332K250C |
CM05X7R332K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0402B332K250CT vs CM05X7R332K25AL |
CGJ2B2X7R1E332KT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | 0402B332K250CT vs CGJ2B2X7R1E332KT |
CM05X7R332K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402B332K250CT vs CM05X7R332K25AL |
MC0402B332K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | SPC Multicomp | 0402B332K250CT vs MC0402B332K250CT |
0402B332K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B332K250CT vs 0402B332K250CT |