Part Details for 0402B682K250CT by Walsin Technology Corporation
Overview of 0402B682K250CT by Walsin Technology Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B682K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5126
|
Newark | Cap, 6800Pf, 25V, 10%, X7R, 0402, Reel, Capacitance:6800Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B682K250CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1530 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
77Y7988
|
Newark | Cap, 6800Pf, 25V, 10%, X7R, 0402, Reel, Capacitance:6800Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B682K250CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-1224-1-ND
|
DigiKey | CAP CER 6800PF 25V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65531 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-0402B682K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800pf 25V 10% 0402 X7R RoHS: Compliant | 14548 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 6800 pF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0114 / $0.0570 | Buy Now | |
DISTI #
0402B682K250CT
|
TME | Capacitor: ceramic, 6.8nF, 25V, X7R, ±10%, 0402 Min Qty: 100 | 17400 |
|
$0.0021 / $0.0099 | Buy Now |
DISTI #
C1S812000063787
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape | 38200 |
|
$0.0015 / $0.0018 | Buy Now |
Part Details for 0402B682K250CT
0402B682K250CT CAD Models
0402B682K250CT Part Data Attributes
|
0402B682K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B682K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B682K250CT
This table gives cross-reference parts and alternative options found for 0402B682K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B682K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK105B7682KV8F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B682K250CT vs TMK105B7682KV8F |
0402B682K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B682K250CT vs 0402B682K250CT |
CM05X7R682K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402B682K250CT vs CM05X7R682K25AL |
0402B682K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B682K250CT vs 0402B682K250S |
CM05X7R682K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0402B682K250CT vs CM05X7R682K25AL |
0402B682K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B682K250CT vs 0402B682K250C |
MMAST105SB7682KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B682K250CT vs MMAST105SB7682KFNA01 |
0402B682K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B682K250CT vs 0402B682K250CB |
0402B682K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B682K250CT vs 0402B682K250SB |
0402B682K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B682K250CT vs 0402B682K250NT |