Part Details for 0402CS-11NXGLU by Coilcraft Inc
Overview of 0402CS-11NXGLU by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402CS-11NXGLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.011 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 63 |
|
$0.6804 / $1.1340 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.011 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 33 |
|
$2.3800 / $3.5700 | Buy Now |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ | |
DISTI #
2285670RL
|
element14 Asia-Pacific | INDUCTOR, 11NH, 2%, 3.68GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.7617 / $1.3696 | Buy Now |
DISTI #
2285670
|
element14 Asia-Pacific | INDUCTOR, 11NH, 2%, 3.68GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.7617 / $1.5308 | Buy Now |
DISTI #
2285670RL
|
Farnell | INDUCTOR, 11NH, 2%, 3.68GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.8633 / $1.7466 | Buy Now |
DISTI #
2285670
|
Farnell | INDUCTOR, 11NH, 2%, 3.68GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8633 / $2.1583 | Buy Now |
|
Perfect Parts Corporation | 206 |
|
RFQ |
Part Details for 0402CS-11NXGLU
0402CS-11NXGLU CAD Models
0402CS-11NXGLU Part Data Attributes
|
0402CS-11NXGLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-11NXGLU
Coilcraft Inc
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Current-Max | 0.64 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3680 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0402CS-11NXGLU
This table gives cross-reference parts and alternative options found for 0402CS-11NXGLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-11NXGLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL1005C11NGSTF | General Purpose Inductor | Sunlord | 0402CS-11NXGLU vs SDWL1005C11NGSTF |