Part Details for 0402DF-330XJRW by Coilcraft Inc
Overview of 0402DF-330XJRW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 0402DF-330XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0402DF-330XJRW-ND
|
DigiKey | FIXED IND 33NH 1.3A 55 MOHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1056 In Stock |
|
$0.8250 / $1.7100 | Buy Now |
DISTI #
994-0402DF-330XJRW
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.7640 / $1.7600 | Order Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1320 |
|
$0.2700 / $1.3700 | Buy Now |
Part Details for 0402DF-330XJRW
0402DF-330XJRW CAD Models
0402DF-330XJRW Part Data Attributes
|
0402DF-330XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402DF-330XJRW
Coilcraft Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.11 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 0402DF-330XJRW
This table gives cross-reference parts and alternative options found for 0402DF-330XJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402DF-330XJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402DF-330XJRU | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402DF-330XJRW vs 0402DF-330XJRU |
0402DF-330XJQW | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402DF-330XJRW vs 0402DF-330XJQW |