Part Details for 0402HL-741XJRW by Coilcraft Inc
Overview of 0402HL-741XJRW by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0402HL-741XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0402HL-741XJRW
|
Mouser Electronics | RF Inductors - SMD 1005 740nH Unshld 5% 110mA 5.45 Ohms RoHS: Compliant | 1127 |
|
$0.8780 / $2.0300 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 40466 |
|
$0.3000 / $1.2200 | Buy Now |
Part Details for 0402HL-741XJRW
0402HL-741XJRW CAD Models
0402HL-741XJRW Part Data Attributes:
|
0402HL-741XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HL-741XJRW
Coilcraft Inc
General Purpose Inductor, 0.74uH, 5%, Ceramic-Core, 0503,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 5.45 Ω | |
Inductance-Nom (L) | 0.74 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.56 mm | |
Package Length | 1.22 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 165 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |