Part Details for 0402HP-11NXJLW by Coilcraft Inc
Overview of 0402HP-11NXJLW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402HP-11NXJLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0402HP-11NXJLW
|
Mouser Electronics | RF Inductors - SMD 1005 11nH Unshld 5% 1.4A 65mOhms RoHS: Compliant | 0 |
|
Order Now | |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 18000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7547 |
|
RFQ |
Part Details for 0402HP-11NXJLW
0402HP-11NXJLW CAD Models
0402HP-11NXJLW Part Data Attributes
|
0402HP-11NXJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HP-11NXJLW
Coilcraft Inc
General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.71 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 4700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402HP-11NXJLW
This table gives cross-reference parts and alternative options found for 0402HP-11NXJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402HP-11NXJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWHP0011070611NJ00 | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | 0402HP-11NXJLW vs AWHP0011070611NJ00 |
CT0402HPF-11NJ | General Purpose Inductor, 0.011uH, 5%, 1 Element, SMD, 0402, CHIP | Central Technologies | 0402HP-11NXJLW vs CT0402HPF-11NJ |