Part Details for 0402YA160JAT2A by Kyocera AVX Components
Overview of 0402YA160JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA160JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1107
|
Newark | Capacitor Ceramic 16Pf 16V, C0G, 5%, 0402, Capacitance:16Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0402 [1005 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 0402YA160JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
0402YA160JAT2A-ND
|
DigiKey | CAP CER 16PF 16V NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
0402YA160JAT2A
|
Avnet Americas | Cap Ceramic 16pF 16V C0G 5% SMD 0402 125°C T/R - Tape and Reel (Alt: 0402YA160JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 500000 Factory Stock |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
581-0402YA160JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 16pF C0G 0402 5% RoHS: Compliant | 11150 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | Cap Ceramic 16pF 16V C0G 5% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
0402YA160JAT2A
|
Avnet Americas | Cap Ceramic 16pF 16V C0G 5% SMD 0402 125°C T/R - Tape and Reel (Alt: 0402YA160JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 500000 Factory Stock |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
0402YA160JAT2A
|
Avnet Americas | Cap Ceramic 16pF 16V C0G 5% SMD 0402 125°C T/R - Tape and Reel (Alt: 0402YA160JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 500000 Factory Stock |
|
$0.0468 / $0.0516 | Buy Now |
Part Details for 0402YA160JAT2A
0402YA160JAT2A CAD Models
0402YA160JAT2A Part Data Attributes
|
0402YA160JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA160JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 16pF, 16V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |