Part Details for 0402ZC330KAT2A by Kyocera AVX Components
Overview of 0402ZC330KAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZC330KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2207
|
Newark | Ceramic Capacitor, 33Pf, 10V, X7R, 10%, 0402, Full Reel, Capacitance:33Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0402ZC330KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
478-11790-1-ND
|
DigiKey | CAP CER 33PF 10V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44507 In Stock |
|
$0.0386 / $0.2700 | Buy Now |
DISTI #
0402ZC330KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402ZC330KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000420000 Factory Stock |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
581-0402ZC330KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 33pF X7R 0402 10% RoHS: Compliant | 16194 |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
V36:1790_10663938
|
Arrow Electronics | Cap Ceramic 33pF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2342 | Americas - 10000 |
|
$0.0366 / $0.0490 | Buy Now |
DISTI #
V72:2272_10663938
|
Arrow Electronics | Cap Ceramic 33pF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1923 Container: Cut Strips | Americas - 833 |
|
$0.0495 / $0.2517 | Buy Now |
|
Future Electronics | 0402 33 pF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0349 / $0.0379 | Buy Now |
|
Future Electronics | 0402 33 pF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0349 / $0.0379 | Buy Now |
|
Bristol Electronics | 289 |
|
RFQ | ||
DISTI #
0402ZC330KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 33pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0380 / $0.0430 | Buy Now |
Part Details for 0402ZC330KAT2A
0402ZC330KAT2A CAD Models
0402ZC330KAT2A Part Data Attributes:
|
0402ZC330KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZC330KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 10V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |