-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2330
|
Newark | Fuse, Slow Blow, 63Vdc, 2A, 1206, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:407 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0407002.WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 793 |
|
$0.2610 | Buy Now |
DISTI #
80AH2820
|
Newark | Fuse, Slow Blow, 63Vdc, 2A, 1206, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:407 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0407002.WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3900 | Buy Now |
DISTI #
18-0407002.WRCT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 63VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11766 In Stock |
|
$0.2769 / $0.7500 | Buy Now |
DISTI #
576-0407002.WR
|
Mouser Electronics | Surface Mount Fuses 2A 63V TIME DELAY RoHS: Compliant | 19265 |
|
$0.2760 / $0.7300 | Buy Now |
|
Future Electronics | Surface Mount Fuses FUSE 63V HIGH I2T 1206 TL 2A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
0407002.WR
|
TTI | Surface Mount Fuses 2A 63V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2770 / $0.2820 | Buy Now |
|
Ozdisan Elektronik | FUSE 1206 63V T-LAG 2A | 0 |
|
$0.5591 / $0.6430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0407002.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0407002.WR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 0407002.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0407002.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF0805B2R00FSTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | 0407002.WR vs MCF0805B2R00FSTR |
3402.0012.11 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0407002.WR vs 3402.0012.11 |
MFU1206FF02000PW00 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0407002.WR vs MFU1206FF02000PW00 |
MFU1206FF02000P100 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0407002.WR vs MFU1206FF02000P100 |
429002 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 0407002.WR vs 429002 |
466002 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0407002.WR vs 466002 |
3422.0012.11 | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0407002.WR vs 3422.0012.11 |
F1206B2R00FWTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, Surface Mount, | Kyocera AVX Components | 0407002.WR vs F1206B2R00FWTR |
0433002 | Fuse | Littelfuse Inc | 0407002.WR vs 0433002 |
0466002.NRHF | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0407002.WR vs 0466002.NRHF |