Part Details for 040705.5WR by Littelfuse Inc
Overview of 040705.5WR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 040705.5WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2341
|
Newark | Fuse, Slow Blow, 24Vdc, 5.5A, 1206, Fuse Current:5.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:24Vac, Voltage Rating Vdc:24Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:407 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 040705.5WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3044 |
|
$0.4560 / $0.7640 | Buy Now |
DISTI #
80AH2831
|
Newark | Fuse, Slow Blow, 24Vdc, 5.5A, 1206, Fuse Current:5.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:24Vac, Voltage Rating Vdc:24Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:407 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 040705.5WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3900 | Buy Now |
DISTI #
18-040705.5WRCT-ND
|
DigiKey | FUSE BOARD MOUNT 5.5A 24VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1900 In Stock |
|
$0.2769 / $0.7500 | Buy Now |
DISTI #
576-040705.5WR
|
Mouser Electronics | Surface Mount Fuses FUSE 24V HIGH I2T 1206 TL 5.5A RoHS: Compliant | 1621 |
|
$0.2900 / $0.7300 | Buy Now |
|
Future Electronics | Surface Mount Fuses FUSE 24V HIGH I2T 1206 TL 5.5A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Ozdisan Elektronik | FUSE 1206 63V T-LAG 5 | 0 |
|
$0.5569 / $0.6404 | RFQ |
Part Details for 040705.5WR
040705.5WR CAD Models
040705.5WR Part Data Attributes:
|
040705.5WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
040705.5WR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5.5A, 24VAC, 24VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5.5 A | |
Rated Voltage(AC) | 24 V | |
Rated Voltage(DC) | 24 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |