Part Details for 040AT2003SMLF by Gowanda Electronics Corporation
Overview of 040AT2003SMLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 040AT2003SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-040AT2003SMLFTR-ND
|
DigiKey | WIREWOUND TOROIDAL INDUCTOR Min Qty: 290 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5971 | Buy Now |
DISTI #
040AT2003SMLF
|
Avnet Americas | WIREWOUND TOROIDAL INDUCTOR - Bulk (Alt: 040AT2003SMLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$6.9564 / $23.1924 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.2600 / $28.4400 | Buy Now | |
DISTI #
040AT2003SMLF
|
Avnet Americas | WIREWOUND TOROIDAL INDUCTOR - Bulk (Alt: 040AT2003SMLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$6.9564 / $23.1924 | Buy Now |
Part Details for 040AT2003SMLF
040AT2003SMLF CAD Models
040AT2003SMLF Part Data Attributes:
|
040AT2003SMLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
040AT2003SMLF
Gowanda Electronics Corporation
General Purpose Inductor, 200uH, 10%, 1 Element, SMD, 5656, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5656 | |
Construction | Toroidal | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.14 mm | |
Package Length | 14.35 mm | |
Package Style | SMT | |
Package Width | 14.22 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.12 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |