-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3984
|
Newark | Insert Seal, Crimp Sleeve Reducer |Deutsch Te Connectivity 0410-241-0406 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.5200 | Buy Now |
DISTI #
1734-1126-ND
|
DigiKey | CONN WIRE SEAL FOR CONTACTS Min Qty: 1 Lead time: 13 Weeks Container: Box |
1942 In Stock |
|
$0.7841 / $1.5100 | Buy Now |
DISTI #
571-0410-241-0406
|
Mouser Electronics | Automotive Connectors WIRE SEAL RoHS: Compliant | 0 |
|
$0.7830 / $1.5000 | Order Now |
DISTI #
70979475
|
RS | Automotive DC Connector DEUTSCH Automotive WIRE SEAL | TE Connectivity 0410-241-0406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4904 |
|
$0.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.6690 | Buy Now |
DISTI #
DCN0410-241-0406
|
Heilind Electronics | INSERT SEAL, CRIMP SLEEVE REDU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Insert Seal Contact Crimp Sleeve Reducer |
101 In Stock 2500 On Order |
|
$0.7570 / $1.4100 | Buy Now |
|
Quest Components | 102 |
|
$1.1774 / $2.1408 | Buy Now | |
DISTI #
0410-241-0406
|
TTI | Automotive Connectors WIRE SEAL Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$0.7900 | Buy Now |
DISTI #
DCN0410-241-0406
|
Interstate Connecting Components | INSERT SEAL, CRIMP SLEEVE REDU | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0410-241-0406
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0410-241-0406
TE Connectivity
WIRE SEAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |