Part Details for 04100-00228-00 by tesa UK Ltd
Overview of 04100-00228-00 by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04100-00228-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TESA-4100-50-66-BR
|
TME | Packing tapes, L: 66m, Width: 50mm, brown, natural rubber, 47N/cm Min Qty: 1 | 29 |
|
$5.1800 / $6.9300 | Buy Now |