Part Details for 0412CDMCCDS-R12MC by Sumida Corporation
Overview of 0412CDMCCDS-R12MC by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0412CDMCCDS-R12MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-0412CDMCCDS-R12MCCT-ND
|
DigiKey | FIXED IND 120NH 11A 7.8MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2945 In Stock |
|
$0.3014 / $0.7200 | Buy Now |
DISTI #
0412CDMCCDS-R12MC
|
Avnet Americas | Ind Power 120nH 20% Metal Compound Molding T/R - Tape and Reel (Alt: 0412CDMCCDS-R12MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1940 / $0.3157 | Buy Now |
DISTI #
851-0412CDMCCDS12MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.2880 / $0.2910 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.2740 | Buy Now |
DISTI #
0412CDMCCDS-R12MC
|
Avnet Americas | Ind Power 120nH 20% Metal Compound Molding T/R - Tape and Reel (Alt: 0412CDMCCDS-R12MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1940 / $0.3157 | Buy Now |
|
CHIPMALL.COM LIMITED | 11A 120nH ��20% 16A - Power Inductors ROHS | 2953 |
|
$0.3070 / $0.4313 | Buy Now |
|
LCSC | 11A 120nH 20% 16A SMD4.4x4.2mm Power Inductors ROHS | 2953 |
|
$0.3133 / $0.4401 | Buy Now |
Part Details for 0412CDMCCDS-R12MC
0412CDMCCDS-R12MC CAD Models
0412CDMCCDS-R12MC Part Data Attributes:
|
0412CDMCCDS-R12MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0412CDMCCDS-R12MC
Sumida Corporation
Fixed Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |