-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEAL PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1590
|
Newark | Sealing Plug, Size 20, Accessory Type:Sealing Plug, For Use With:Common Contact System, Product Range:Hd30, Hdp20 Series Rohs Compliant: Yes |Deutsch Te Connectivity 0413-204-2005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71583 |
|
$0.1820 / $0.2270 | Buy Now |
DISTI #
1734-1839-ND
|
DigiKey | SEAL PLUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0661 / $0.1700 | Buy Now |
DISTI #
0413-204-2005
|
Avnet Americas | Sealing Plug for HD30 Series Connectors PBT (Polybutylene Terephthalate) Red Box - Bulk (Alt: 0413-204-2005) RoHS: Compliant Min Qty: 200000 Package Multiple: 200000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
67T1590
|
Avnet Americas | Sealing Plug for HD30 Series Connectors PBT (Polybutylene Terephthalate) Red Box - Bulk (Alt: 67T1590) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 15094 Partner Stock |
|
$0.1920 / $0.2280 | Buy Now |
DISTI #
571-0413-204-2005
|
Mouser Electronics | Automotive Connectors SEALING PLUG, SZ 20 RoHS: Compliant | 490845 |
|
$0.0700 / $0.1800 | Buy Now |
DISTI #
70663591
|
RS | Sealing Plug, Size 20, Cavity Diameter 1.575mm (.062in), Red, DEUTSCH HD Series | TE Connectivity 0413-204-2005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 57943 |
|
$0.1090 / $0.1630 | Buy Now |
|
Future Electronics | HD Series Plug Size 20 Sealing Industrial Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 275524Box |
|
$0.0661 / $0.0813 | Buy Now |
DISTI #
DCN0413-204-2005
|
Heilind Electronics | SEAL PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SEALING PLUG, SIZE 20, RED RoHS: Compliant |
11868 In Stock 100000 On Order |
|
$0.0639 / $0.1064 | Buy Now |
DISTI #
64556359
|
Verical | Connector Accessories Sealing Plug Straight Polybutylene Terephthalate Red Box Min Qty: 603 Package Multiple: 1 Date Code: 2150 | Americas - 40541 |
|
$0.0546 / $0.0627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0413-204-2005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0413-204-2005
TE Connectivity
SEAL PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |