Part Details for 04163 04SCHWARZ 33M 25MM by tesa UK Ltd
Overview of 04163 04SCHWARZ 33M 25MM by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04163 04SCHWARZ 33M 25MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13L7920
|
Bürklin Elektronik | Soft PVC adhesive tape, 25 x 0.13 mm, PVC, black, 33 m, 04163 04SCHWARZ 33M 25MM Min Qty: 1 | 23 |
|
$10.7715 / $14.4668 | Buy Now |