-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2542-1-ND
|
DigiKey | FIXED IND 15UH 1.4A 352MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
355 In Stock |
|
$0.3146 / $0.7600 | Buy Now |
DISTI #
0420CDMCCDS-150MC
|
Avnet Americas | Ind Chip Power Metal Compound 15uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0420CDMCCDS-150MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2059 / $0.3296 | Buy Now |
DISTI #
851-0420CDMCCDS150MC
|
Mouser Electronics | Power Inductors - SMD 15uH 20% SMD Power Inductor RoHS: Compliant | 6861 |
|
$0.3130 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.2860 | Buy Now |
DISTI #
0420CDMCCDS-150MC
|
Avnet Americas | Ind Chip Power Metal Compound 15uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0420CDMCCDS-150MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2059 / $0.3296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0420CDMCCDS-150MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0420CDMCCDS-150MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1717 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 0.352 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |