Part Details for 0424104170 by Molex
Overview of 0424104170 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0424104170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14557-ND
|
DigiKey | CONN MOD JACK 4P4C VERT UNSHLD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
13109 In Stock |
|
$0.8815 / $1.3500 | Buy Now |
DISTI #
0424104170
|
Avnet Americas | Conn RJ-9 F 4 POS 1.27mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3 - Trays (Alt: 0424104170) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.8606 / $1.2270 | Buy Now |
DISTI #
MOL42410-4170
|
Heilind Electronics | MODJACKV 062 FLGLS 50AU W/O C IP 4/4 | Americas - 0 in Stock |
|
$0.8700 / $1.0525 | Buy Now |
|
Quest Components | 9 |
|
$1.4280 / $1.7850 | Buy Now |
Part Details for 0424104170
0424104170 CAD Models
0424104170 Part Data Attributes:
|
0424104170
Molex
Buy Now
Datasheet
|
Compare Parts:
0424104170
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |