Part Details for 0428170011 by Molex
Overview of 0428170011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0428170011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6459CT-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12550 In Stock |
|
$1.6393 / $3.1500 | Buy Now |
DISTI #
0428170011
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428170011) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$1.3796 | Buy Now |
DISTI #
MOL42817-0011
|
Heilind Electronics | MINIFIT SR M CRP TERM TIN 10-1 | Americas - 93750 in Stock |
|
$0.9562 / $0.9705 | Buy Now |
|
Quest Components | 40 |
|
$4.0000 / $6.0000 | Buy Now | |
DISTI #
42817-0011
|
TTI | Headers & Wire Housings MINIFIT TERM M TIN 10-12AWG TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
MOL42817-0011
|
Interstate Connecting Components | MINIFIT SR M CRP TERM TIN 10-1 | 18750 |
|
$0.9562 / $0.9705 | Buy Now |