Part Details for 0428180512 by Molex
Overview of 0428180512 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0428180512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1935-ND
|
DigiKey | CONN PLUG HSG 5POS 10.00MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
517 In Stock |
|
$1.3635 / $2.5200 | Buy Now |
DISTI #
0428180512
|
Avnet Americas | Conn Housing PL 5 POS 10mm Crimp ST Panel Mount Bag - Bulk (Alt: 0428180512) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3662 / $1.7088 | Buy Now |
DISTI #
MOL42818-0512
|
Heilind Electronics | MINIFIT SR PLG HSG/TPA /MNTEAR | Americas - 750 in Stock2250 On Order |
|
$1.2312 / $1.5564 | Buy Now |
DISTI #
42818-0512
|
TTI | Headers & Wire Housings MINIFIT SR 5Ckt 10MM PLG HSG SR PNL MNT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 3353 In Stock |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
0428180512
|
Avnet Americas | Conn Housing PL 5 POS 10mm Crimp ST Panel Mount Bag - Bulk (Alt: 0428180512) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3662 / $1.7088 | Buy Now |
DISTI #
MOL42818-0512
|
Interstate Connecting Components | MINIFIT SR PLG HSG/TPA /MNTEAR | 150450 On Order |
|
$1.2312 / $1.5564 | Buy Now |
DISTI #
0428180512
|
Avnet Asia | Conn Housing PL 5 POS 10mm Crimp ST Panel Mount Bag (Alt: 0428180512) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0428180512
0428180512 CAD Models
0428180512 Part Data Attributes:
|
0428180512
Molex
Buy Now
Datasheet
|
Compare Parts:
0428180512
Molex
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | 42816-0512 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |