Part Details for 0428192234 by Molex
Overview of 0428192234 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0428192234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428192234-ND
|
DigiKey | CONN HEADER VERT 2POS 10MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
10936 In Stock |
|
$1.6749 / $2.3800 | Buy Now |
DISTI #
0428192234
|
Avnet Americas | MF Sr Vt Hdr Assy 125 Cp 2ckt Sil Lubed - Trays (Alt: 0428192234) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 11 Weeks, 0 Days Container: Tray | 9360 Factory Stock |
|
$2.4375 / $3.4106 | Buy Now |
DISTI #
MOL42819-2234
|
Heilind Electronics | MF SR VT HDR ASSY 125 CP SIL LUBED | Americas - 0 in Stock |
|
$2.6205 / $2.9255 | Buy Now |
DISTI #
0428192234
|
Avnet Americas | MF Sr Vt Hdr Assy 125 Cp 2ckt Sil Lubed - Trays (Alt: 0428192234) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 11 Weeks, 0 Days Container: Tray | 9360 Factory Stock |
|
$2.4375 / $3.4106 | Buy Now |
Part Details for 0428192234
0428192234 CAD Models
0428192234 Part Data Attributes:
|
0428192234
Molex
Buy Now
Datasheet
|
Compare Parts:
0428192234
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY |